ECC18DKEI

Heilind Number:SULECC18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKEI

Detailed Description

The ECC18DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage resistance of 700 VAC, this connector is ideal for power and signal transmission. Its female gender and right-angle orientation make it versatile for various PCB layouts. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, telecommunications, or industrial equipment, the ECC18DKEI delivers uncompromising performance.