ECC18DKEN

Heilind Number:SULECC18DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKEN

Detailed Description

The ECC18DKEN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 36 positions, offering ample connectivity options. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Designed for through-hole termination, it provides secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained designs. Overall, the ECC18DKEN connector is a reliable solution for high-performance electronic systems.