ECC18DKES

Heilind Number:SULECC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKES

Detailed Description

Introducing the ECC18DKES, a high-performance board-to-board connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 36 positions, it offers seamless integration on PCBs with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. The contact type, Cantilever, guarantees secure and reliable connections, while the termination method of Thru Hole and termination plating in Matte Tin ensure easy installation. With a right-angle orientation and side hole mount type, the ECC18DKES is versatile and space-efficient. Gold contact plating further enhances signal transmission quality. Perfect for demanding environments, this connector is a dependable choice for your electronic connectivity needs.