ECC18DKET

Heilind Number:SULECC18DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKET
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKET

Detailed Description

The ECC18DKET is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term functionality. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for both power and data transfer. The female connector with two rows and a threaded mount type offers secure and stable PCB connectivity. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options for complex electronic systems. The right-angle orientation and through-hole termination method allow for easy and convenient installation onto PCBs. Measuring at a compact height of 13.97mm and width of 9.4mm, it saves valuable board space without compromising performance. The termination plating of matte tin further enhances durability and resistance against corrosion. Classified under the category of high-quality board-to-board PCB connectors, the ECC18DKET is a reliable solution for mission-critical electronic devices.