ECC18DKJI

Heilind Number:SULECC18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKJI

Detailed Description

Introducing the ECC18DKJI, a high-performance board-to-board PCB connector designed for robust and reliable connections. With a pitch of 2.54mm and two rows, this connector offers 36 positions, making it ideal for complex electronic systems. The female gender and right-angle orientation facilitate easy installation in tight spaces. Constructed with durable PBT and Phosphor Bronze, it ensures longevity even in harsh environments. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances soldering efficiency. Operating at a wide temperature range from -65 to 125°C and withstanding up to 700VAC, this connector is suitable for various industrial applications. Trust the ECC18DKJI for secure and efficient board-to-board connectivity.