ECC18DKJN

Heilind Number:SULECC18DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKJN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKJN

Detailed Description

The ECC18DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, two rows, and a female gender, it offers reliable connectivity in electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Featuring a cantilever contact type, it guarantees secure connections even in high-vibration environments. This connector has 36 positions, each with a tail length of 12.7mm for easy installation. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With a right-angle orientation and no mounting required, it offers flexibility in PCB layout design. The matte tin termination plating enhances durability and RoHS compliance. The ECC18DKJN is a dependable choice for critical electronic interconnect applications.