| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DKJT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DKJT |
ECC18DKJT
| Heilind Number: | SULECC18DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this female connector features two rows and 36 positions, offering ample connectivity in a compact form. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. The termination method is through-hole, guaranteeing secure and reliable attachment. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it delivers efficient power transmission. The ECC18DKJT is the perfect choice for industries requiring high-reliability connectivity solutions.

