ECC18DKMI

Heilind Number:SULECC18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKMI

Detailed Description

Introducing the ECC18DKMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows for dual connectivity, it offers versatile mounting options with its threaded design. The termination method of wire wrap guarantees secure and efficient connections, while the gold-plated phosphor bronze contacts provide optimal conductivity. With 36 positions and a pitch of 2.54mm, it allows for intricate circuitry arrangements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, cantilever contact type, and a tail length of 14.22mm ensure easy installation and a compact footprint. The matte tin termination plating adds to its durability. Perfect for high-reliability applications, the ECC18DKMI is a must-have component for any PCB assembly project.