ECC18DKMN

Heilind Number:SULECC18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKMN

Detailed Description

The ECC18DKMN is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable operation. The female connector, with two rows of 36 positions, is ideal for a wide range of applications. Its wire wrap termination method and cantilever contact type guarantee easy and secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The gold-plated contacts and matte tin termination provide excellent signal integrity. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Whether in consumer electronics or industrial machinery, the ECC18DKMN meets the highest standards of performance and reliability.