ECC18DKMS

Heilind Number:SULECC18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKMS

Detailed Description

Introducing the ECC18DKMS Board To Board PCB Connector, a high-quality component designed for reliable and efficient connections in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and performance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The two rows of 36 positions each, with a 2.54mm pitch, offer ample connectivity options. Its side hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a straight orientation, cantilever contact type, and a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Compact in size, with dimensions of 9.4mm width, 15.49mm height, and a 14.22mm tail length, it efficiently fits into PCB layouts. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC18DKMS ensures seamless connectivity, making it an essential component in your electronic projects.