ECC18DKMT

Heilind Number:SULECC18DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKMT

Detailed Description

Introducing the ECC18DKMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials with gold contact plating, ensuring reliable signal transmission. Its female gender, dual-row design, and threaded mount type offer versatile installation options. The ECC18DKMT, with a pitch of 2.54mm and voltage rating of 700VAC, is ideal for high-power applications. Each of its 36 cantilever contacts, made of Phosphor Bronze, guarantees a secure connection. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Whether used in telecommunications, aerospace, or industrial settings, the ECC18DKMT delivers exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.