ECC18DKNH

Heilind Number:SULECC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKNH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKNH

Detailed Description

Introducing the ECC18DKNH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With its PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding applications. Featuring a 2.54mm pitch and 36 positions across 2 rows, it offers ample connectivity options. The female gender, cantilever contact type, and gold plating guarantee secure and efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The clearance hole mount type and card extender termination method make installation a breeze. Matte Tin termination plating adds to its longevity. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the ECC18DKNH is ideal for space-constrained designs. Whether in industrial or commercial settings, this connector delivers high performance without compromise.