ECC18DKNN

Heilind Number:SULECC18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKNN

Detailed Description

Introducing the ECC18DKNN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, guaranteeing durability and reliability. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and efficient power delivery. The female gender, double-row configuration, and cantilever contact type make it suitable for various applications. Its straddle orientation and card extender termination method facilitate easy installation. With gold-plated contacts and matte tin termination, it offers excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The ECC18DKNN, with its 36 positions and 2.54mm pitch, is a vital component for seamless PCB connectivity in critical systems.