| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DKNT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DKNT |
ECC18DKNT
| Heilind Number: | SULECC18DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DKNT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a two-row configuration featuring 36 female cantilever contacts, this connector ensures secure and reliable connections. Crafted from PBT and phosphor bronze with gold plating, it offers excellent conductivity and durability. The threaded mount type with a straddle orientation allows for easy installation, while the card extender termination method ensures a stable connection. Operating at temperatures ranging from -65 to 125 °C and rated for 700 VAC, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. Compact yet robust, the ECC18DKNT is the perfect choice for high-reliability systems.

