ECC18DKRD

Heilind Number:SULECC18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKRD

Detailed Description

The ECC18DKRD is a high-performance female board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and two rows of 36 contacts, it ensures reliable connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials and featuring gold-plated contacts, it offers excellent conductivity and durability. The connector's cantilever contact type and straddle orientation further enhance its stability. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. Its clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The Matte Tin termination plating ensures corrosion resistance. The ECC18DKRD is a reliable choice for aerospace, military, and industrial applications.