ECC18DKRH

Heilind Number:SULECC18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKRH

Detailed Description

The ECC18DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power needs of industrial and commercial systems. The female connector has two rows with 36 positions, offering ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is efficient and secure. Each contact is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB interconnection. The matte tin termination plating ensures long-term durability. With its hi-rel performance, the ECC18DKRH is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.