ECC18DKRI

Heilind Number:SULECC18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKRI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKRI

Detailed Description

The ECC18DKRI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal connections. The connector has a compact design with 2 rows of 36 positions, offering high density connectivity. Its threaded mounting and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The ECC18DKRI connector, with its cantilever contact type and straddle orientation, guarantees stable and efficient performance in aerospace, defense, and other hi-rel applications.