ECC18DKRT

Heilind Number:SULECC18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKRT

Detailed Description

The ECC18DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 36 positions, offering ample connection options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Employing gold-plated phosphor bronze contacts with a cantilever design, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures excellent solderability. This ECC18DKRT connector is a reliable solution for critical interconnection needs.