ECC18DKSD

Heilind Number:SULECC18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKSD

Detailed Description

The ECC18DKSD is a high-quality female connector designed for board-to-board PCB applications, featuring two rows with a total of 36 positions. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable performance in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it ensures safe and efficient power transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy, and the cantilever contact type provides secure connections. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC18DKSD meets the highest standards for performance and reliability.