ECC18DKSH

Heilind Number:SULECC18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKSH

Detailed Description

The ECC18DKSH PCB connector is a high-quality component designed for reliable board-to-board and card edge connections. With a pitch of 2.54mm, it features two rows of 36 female contacts made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity. The cantilever contact type and straight orientation offer easy mating, while the clearance hole mount type and thru-hole termination method provide secure attachment. Operating at voltages of up to 700VAC and amperages of 3A, this connector is suitable for various applications. Its robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in demanding environments. The ECC18DKSH connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB designs. Perfect for industrial and commercial use, it meets the highest standards of quality and reliability.