ECC18DKSI

Heilind Number:SULECC18DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKSI

Detailed Description

The ECC18DKSI connector is a high-quality component designed for reliable board-to-board or card edge connections in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, it allows for efficient signal transmission. Constructed with a durable PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. Its cantilever contact type and threaded mount type provide secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of thru hole soldering with matte tin plating guarantees easy installation onto PCBs. Measuring just .61 in (15.49mm) in height and with a connector width of .37 in (9.4mm), the ECC18DKSI is space-efficient without compromising on performance. Perfect for use in industrial, telecommunications, and aerospace environments, this connector is a dependable solution for your connectivity needs.