| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DKSS |
ECC18DKSS
| Heilind Number: | SULECC18DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DKSS, a high-performance PCB connector designed for optimal signal transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The cantilever contact type and side hole mount offer easy and secure installation on PCBs. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh environments. The matte tin termination plating guarantees durability. Perfect for board-to-board and card edge connections, the ECC18DKSS is a top choice for demanding electronic setups.

