ECC18DKST

Heilind Number:SULECC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKST

Detailed Description

Introducing the ECC18DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, 2-row design, and threaded mount type make installation easy and secure. Using a cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent signal transmission. With 36 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The matte tin termination plating ensures long-term durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the ECC18DKST for robust and efficient board-to-board connections in your next project.