ECC18DKUD

Heilind Number:SULECC18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKUD

Detailed Description

Introducing the ECC18DKUD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows, this connector offers seamless connectivity with a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure attachment. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. With a contact plating of gold and a voltage rating of 700 VAC, this connector maintains excellent conductivity and insulation. The cantilever contact type and right-angle orientation enhance versatility in usage. Boasting 36 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. With an operating temperature range of -65 to 125°C, it is suitable for various environmental conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, optimizes space utilization on PCBs. Its termination plating of matte tin ensures corrosion resistance, making it ideal for long-term use. Trust the ECC18DKUD for seamless and efficient board-to-board connections in your electronic designs.