ECC18DKUH

Heilind Number:SULECC18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKUH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKUH

Detailed Description

The ECC18DKUH PCB connector features a female gender with two rows, designed for seamless board-to-board connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it ensures reliable performance at an amperage of 3A and voltage of 700 VAC. The 36 cantilever contacts in a right-angle orientation guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, offers versatility in applications. Matte Tin termination plating enhances longevity. Perfect for high-speed data transmission and power delivery, the ECC18DKUH is a crucial component in advanced electronic systems.