ECC18DKUI

Heilind Number:SULECC18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKUI

Detailed Description

The ECC18DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive systems. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on the PCB. Additionally, with termination plating of matte tin, it ensures excellent solderability. The ECC18DKUI is a critical component in ensuring robust and reliable connections in your electronic systems.