ECC18DKUS

Heilind Number:SULECC18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKUS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKUS

Detailed Description

The ECC18DKUS is a high-performance board-to-board connector specifically designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and two rows of 36 positions allow for versatile PCB connectivity. The cantilever contact type with gold-plated Phosphor Bronze contacts guarantees low contact resistance and high durability. With a matte tin termination plating, it offers excellent solderability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The side-hole mount and through-hole termination method ensure secure and stable installation. Compliant with high-reliability standards, the ECC18DKUS is the perfect choice for critical electronic systems.