ECC18DRAH

Heilind Number:SULECC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRAH

Detailed Description

Introducing the ECC18DRAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 gold-plated contacts made of phosphor bronze, ensuring reliable signal transmission even in harsh environments. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the ECC18DRAH is well-suited for industrial and commercial electronics. The contact type, full bellow, enhances mating durability, while the matte tin termination plating provides excellent solderability. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust the ECC18DRAH for secure and efficient board-to-board connections.