ECC18DRAS

Heilind Number:SULECC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRAS

Detailed Description

The ECC18DRAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and is capable of handling voltages up to 700VAC. With two rows of gold-plated contacts in a right-angle orientation, it ensures reliable and efficient connectivity. The Thru Hole termination method and side hole mount type offer easy and secure installation onto PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances its durability. Whether in hi-rel industries or general applications, the ECC18DRAS connector delivers exceptional performance.