ECC18DREH

Heilind Number:SULECC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DREH

Detailed Description

Introducing the ECC18DREH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission with a rated voltage of 700 VAC and an amperage of 3A. With two rows and 36 positions, it offers ample connectivity options. The clearance hole mount type and eyelet termination method guarantee easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, the ECC18DREH is perfect for space-constrained applications in industries like aerospace, telecommunications, and more. Upgrade your PCB connections with this top-of-the-line connector for seamless and efficient electronic integration.