ECC18DREI-S13

Heilind Number:SULECC18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DREI-S13

Detailed Description

The ECC18DREI-S13 Board-To-Board PCB Connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via Card Extender method, provide a secure and stable connection. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. The ECC18DREIS13 is a reliable solution for your connectivity needs, meeting the highest standards in performance and durability.