ECC18DREI

Heilind Number:SULECC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DREI

Detailed Description

Introducing the ECC18DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and 700VAC voltage rating, it is suitable for power-intensive systems. The female gender, threaded mount type, and eyelet termination method offer secure and stable connections. With 36 gold-plated contacts arranged in two rows at a pitch of 2.54mm, this connector guarantees efficient signal transmission. Its full bellow contact type and straight orientation further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust the ECC18DREI for dependable connectivity in your systems.