ECC18DREN-S13

Heilind Number:SULECC18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DREN-S13

Detailed Description

ECC18DREN-S13 is a high-performance female connector designed for board-to-board applications. Featuring two rows with 36 positions, this connector ensures secure and reliable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. The Full Bellow contact type and Straddle orientation allow for easy mating and ensure a tight connection. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained setups. The termination method of Card Extender with Matte Tin plating offers easy and reliable installation. Perfect for use in aerospace, defense, and industrial applications, this connector, acronymed ECC18DRENS13, guarantees high reliability and performance.