ECC18DREN

Heilind Number:SULECC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DREN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DREN

Detailed Description

The ECC18DREN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with 36 positions each, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method using eyelets offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability. Whether used in aerospace, military, or industrial applications, the ECC18DREN ensures high reliability and performance.