| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DRES-S13 |
ECC18DRES-S13
| Heilind Number: | SULECC18DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
ECC18DRES-S13 features a female connector with two rows for efficient PCB connections. Constructed with PBT housing and Phosphor Bronze contacts plated in gold, it guarantees reliable performance and durability. The Full Bellow contact type and Side Hole mount ensure secure mating. With a pitch of 2.54mm, it accommodates 36 positions with a 3A, 700VAC rating. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The Card Extender termination method with Matte Tin plating offers excellent signal transmission. At 10.95mm in height and 8.38mm in width, it's compact yet efficient. Perfect for high-reliability applications, this connector, also known as ECC18DRESS13, is a top choice for board-to-board and card edge connections.

