ECC18DRES

Heilind Number:SULECC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRES

Detailed Description

Introducing the ECC18DRES, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a unique construction of PBT and Phosphor Bronze materials, this connector is built to withstand demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, side-hole mount type, and eyelet termination method make installation seamless. Gold-plated contacts on a full bellow design guarantee optimal conductivity. With 36 positions and a pitch of 2.54mm, it offers versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. The matte tin termination plating ensures durability. Overall, the ECC18DRES is a must-have for any project requiring reliable and high-speed data transmission on PCBs.