ECC18DRJH

Heilind Number:SULECC18DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRJH

Detailed Description

Introducing the ECC18DRJH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector has two rows, each with 36 positions, allowing for versatile and secure connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the full bellow design ensures optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. Trust the ECC18DRJH for superior performance and durability in your connectivity solutions.