ECC18DRMD-S288

Heilind Number:SULECC18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMD-S288

Detailed Description

The ECC18DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 36 positions make it versatile for various connectivity needs. The clearance hole mount type and card extender termination method allow for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial use. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating ensures long-term durability. Certified for RoHS compliance, this ECC18DRMDS288 connector guarantees quality and sustainability in one.