ECC18DRMD

Heilind Number:SULECC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRMD

Detailed Description

Introducing the ECC18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 36 female contact positions, this connector ensures secure and reliable connections. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method offer easy installation and maintenance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, the ECC18DRMD offers a perfect fit for your PCB assemblies. Trust in this connector for superior performance in aerospace, defense, and other hi-rel applications.