ECC18DRMH-S288

Heilind Number:SULECC18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMH-S288

Detailed Description

This high-performance ECC18DRMHS288 board-to-board PCB connector is specifically designed for demanding applications where reliability is paramount. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 36 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity options. The termination method via card extender and clearance hole mount type offer easy and secure installation. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height, 9.4mm in width, and with a tail length of 13.84mm, this connector offers a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, it complies with RoHS regulations. Trust the ECC18DRMHS288 for superior board-to-board connections in aerospace, defense, and other high-reliability applications.