| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DRMH |
ECC18DRMH
| Heilind Number: | SULECC18DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DRMH, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this female connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring excellent conductivity and signal integrity. The termination method, wire wrap, guarantees secure and durable connections. Its clearance hole mount type and straight orientation offer easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ECC18DRMH for efficient and long-lasting performance in your electronic systems.

