ECC18DRMI-S288

Heilind Number:SULECC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMI-S288

Detailed Description

The ECC18DRMI-S288 Board-To-Board PCB Connector is a high-performance component designed for reliable and durable connections in electronic devices. With a pitch of 2.54mm, it features two rows of 36 gold-plated contacts made of phosphor bronze, ensuring excellent conductivity and corrosion resistance. The connector, suitable for power and signal transmission, is rated for 3A at 700VAC, making it ideal for a wide range of applications. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this component guarantees stable performance even in harsh environments. Straddle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it offers easy integration into circuit designs. The matte tin termination plating complies with industry standards for RoHS compliance. Whether used in consumer electronics or industrial machinery, the ECC18DRMIS288 ensures seamless connectivity and long-term durability.