ECC18DRMN-S288

Heilind Number:SULECC18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMN-S288

Detailed Description

Introducing the ECC18DRMNS288, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a gender specification of female and boasting two rows for enhanced connectivity, this connector ensures seamless data transmission in various applications. With a termination method of Card Extender and contact material made of Phosphor Bronze with Gold plating, it guarantees reliable and efficient operation. The 36 positions, along with a pitch of 2.54mm, offer versatility and compatibility. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector's rugged construction, withstanding an operating temperature range of -65 to 125°C, makes it suitable for even the harshest environments. Trust in the ECC18DRMNS288 for your connectivity needs, where performance and quality converge seamlessly.