ECC18DRMN

Heilind Number:SULECC18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMN

Detailed Description

Introducing the ECC18DRMN, a high-performance Board-To-Board PCB Connector designed for precision connectivity in electronic devices. With a compact yet robust design, this connector features two rows of 36 female contacts made of durable PBT and Phosphor Bronze, ensuring reliable power and signal transmission. The termination method via Wire Wrap guarantees secure and efficient assembly. Gold-plated contacts offer superior conductivity, while the loop bellow contact type and straight orientation optimize signal integrity. Operating at temperatures ranging from -65 to 125 °C, with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. With a tail length of 14.22mm and a low profile height of 15.49mm, it provides versatility in PCB layout. The ECC18DRMN is the perfect choice for demanding electronic systems where performance and durability are paramount.