ECC18DRMS-S288

Heilind Number:SULECC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMS-S288

Detailed Description

Meet the ECC18DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 36 female terminals, offering reliable connectivity in tight spaces. The termination method, Card Extender, ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. With a wide operating temperature range from -65 to 125°C, it's perfect for harsh environments. The Matte Tin termination plating adds durability. Whether in aerospace, defense, or industrial applications, the ECC18DRMSS288 delivers unmatched performance and reliability.