ECC18DRMT-S288

Heilind Number:SULECC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRMT-S288

Detailed Description

The ECC18DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The female gender, 2 rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, signal integrity is maintained for optimal performance. The loop bellow contact type and straddle orientation further enhance connectivity. With 36 positions and a pitch of 2.54 mm, it offers versatility for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for both industrial and commercial applications. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Matte tin termination plating provides durability and longevity. Classified under the hi-rel category, the ECC18DRMTS288 connector is a dependable solution for critical systems.