ECC18DRMZ

Heilind Number:SULECC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRMZ

Detailed Description

The ECC18DRMZ is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and featuring two rows with 36 positions each, this connector offers ample space for multiple wire wrap terminations. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and longevity, even in demanding environments. Its straight orientation and side hole mount type make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a wide temperature range of -65 to 125°C and matte tin termination plating, it's suitable for diverse applications. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC18DRMZ guarantees seamless connectivity.