ECC18DRSD

Heilind Number:SULECC18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRSD

Detailed Description

Introducing the ECC18DRSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This Female connector features two rows of 36 gold-plated contacts, ensuring reliable signal transmission with a low amperage rating of 3A and a high voltage tolerance of 700VAC. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh operating environments with temperatures ranging from -65 to 125°C. The Clearance Hole mount type and Thru Hole termination method offer easy and secure installation, while the straight orientation and Loop Bellow contact type ensure efficient signal flow. With a compact design measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the ECC18DRSD for seamless board-to-board connections in your projects.