| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DRSH-S288 |
ECC18DRSH-S288
| Heilind Number: | SULECC18DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent durability and conductivity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a wide operating temperature range of -65 to 125 °C and termination plating in Matte Tin, it guarantees stability even in harsh environments. Trust the ECC18DRSHS288 for secure and efficient board-to-board connections in your projects.

