ECC18DRSH

Heilind Number:SULECC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRSH

Detailed Description

The ECC18DRSH Connector features two rows of high-performance, female terminals designed for seamless board-to-board or card edge connectivity. Engineered with precision, this connector guarantees a secure and efficient connection with an amperage rating of 3A and a voltage tolerance of up to 700VAC. Crafted from PBT and Phosphor Bronze, it ensures durability and reliable performance even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contact surface not only enhances conductivity but also resists corrosion for long-term functionality. With 36 positions and a pitch of 2.54mm (.1 in), it offers ample connectivity options for various applications. The clearance hole mount type and through-hole termination method make installation a breeze. Its straight orientation, compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, coupled with a tail length of 4.83mm (.19 in), allow for easy integration into any PCB layout. Ideal for high-reliability systems, this connector, with its matte tin termination plating, guarantees stable performance. Whether in industrial, automotive, or aerospace applications, the ECC18DRSH is a versatile and dependable choice.